


C1005X7R1H104K050BE | |
---|---|
DigiKey Part Number | 445-173610-2-ND - Tape & Reel (TR) 445-173610-1-ND - Cut Tape (CT) 445-173610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H104K050BE |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H104K050BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70000 | $7.00 |
50 | $0.49220 | $24.61 |
100 | $0.42810 | $42.81 |
500 | $0.30426 | $152.13 |
1,000 | $0.28903 | $289.03 |
2,500 | $0.25453 | $636.32 |
5,000 | $0.23376 | $1,168.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17575 | $1,757.50 |
20,000 | $0.17225 | $3,445.00 |
30,000 | $0.16628 | $4,988.40 |
50,000 | $0.15965 | $7,982.50 |
70,000 | $0.15754 | $11,027.80 |
100,000 | $0.15206 | $15,206.00 |
120,000 | $0.15029 | $18,034.80 |
240,000 | $0.14435 | $34,644.00 |
250,000 | $0.14406 | $36,015.00 |