


C1005C0G1H271J050BA | |
---|---|
DigiKey Part Number | 445-1252-2-ND - Tape & Reel (TR) 445-1252-1-ND - Cut Tape (CT) 445-1252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H271J050BA |
Description | CAP CER 270PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H271J050BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37000 | $3.70 |
50 | $0.25020 | $12.51 |
100 | $0.21570 | $21.57 |
500 | $0.15608 | $78.04 |
1,000 | $0.13789 | $137.89 |
2,500 | $0.11877 | $296.93 |
5,000 | $0.10728 | $536.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30500 | $3.05 |
100 | $0.18770 | $18.77 |
1,000 | $0.12537 | $125.37 |
2,500 | $0.10922 | $273.05 |
5,000 | $0.09921 | $496.05 |