


C0402C0G1C100D020BC | |
---|---|
DigiKey Part Number | 445-5481-2-ND - Tape & Reel (TR) 445-5481-1-ND - Cut Tape (CT) 445-5481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C100D020BC |
Description | CAP CER 10PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C100D020BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.76400 | $7.64 |
50 | $0.54200 | $27.10 |
100 | $0.47300 | $47.30 |
500 | $0.35702 | $178.51 |
1,000 | $0.32146 | $321.46 |
2,500 | $0.28394 | $709.85 |
5,000 | $0.26137 | $1,306.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.22517 | $4,503.40 |
40,000 | $0.21929 | $8,771.60 |
60,000 | $0.21288 | $12,772.80 |
100,000 | $0.20577 | $20,577.00 |
140,000 | $0.20161 | $28,225.40 |
200,000 | $0.19761 | $39,522.00 |
240,000 | $0.19571 | $46,970.40 |