BZT_SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C9V1 RHG

DigiKey Part Number
BZT52C9V1RHGTR-ND - Tape & Reel (TR)
BZT52C9V1RHGCT-ND - Cut Tape (CT)
BZT52C9V1RHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C9V1 RHG
Description
DIODE ZENER 9.1V 500MW SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C9V1 RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
450 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.95500$9.55
100$0.59020$59.02
500$0.43004$215.02
1,000$0.37793$377.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37110$1,113.30
Manufacturers Standard Package