



L712RA | |
|---|---|
DigiKey Part Number | SC1472-ND |
Manufacturer | |
Manufacturer Product Number | L712RA |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | L712RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.228" (5.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | 5/16"-32 | |
Body Color | Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.80000 | $51.80 |
| 10 | $44.01000 | $440.10 |
| 25 | $41.25200 | $1,031.30 |
| 50 | $39.28060 | $1,964.03 |
| 100 | $37.40540 | $3,740.54 |
| 300 | $34.61607 | $10,384.82 |
| 500 | $33.39146 | $16,695.73 |
| 1,000 | $31.79904 | $31,799.04 |
| 2,500 | $29.81063 | $74,526.57 |













