



EHDB9MF | |
|---|---|
DigiKey Part Number | EHDB9MF-ND |
Manufacturer | |
Manufacturer Product Number | EHDB9MF |
Description | CONN DSUB ADAPTER DB9F DB9M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Square Flange | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | Nickel Silver, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 5 pcs - 1 Connector, 1 Flange, 1 Housing, 2 Screws | |
Housing Color | Yellow | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.28000 | $175.28 |
| 10 | $148.96500 | $1,489.65 |
| 25 | $139.64040 | $3,491.01 |
| 50 | $132.97620 | $6,648.81 |
| 100 | $126.63250 | $12,663.25 |
| 300 | $117.19640 | $35,158.92 |
| 500 | $113.05270 | $56,526.35 |











