
CDRH74NP-470MC-B | |
---|---|
DigiKey Part Number | 308-1512-2-ND - Tape & Reel (TR) 308-1512-1-ND - Cut Tape (CT) 308-1512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-470MC-B |
Description | FIXED IND 47UH 880MA 260MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 880 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $5.65500 | $56.55 |
100 | $4.64700 | $464.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.24080 | $3,240.80 |
2,000 | $3.15097 | $6,301.94 |