
CDRH5D16NP-4R7NC | |
---|---|
DigiKey Part Number | 308-2050-2-ND - Tape & Reel (TR) 308-2050-1-ND - Cut Tape (CT) 308-2050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D16NP-4R7NC |
Description | FIXED IND 4.7UH 2.1A 64.1MOHM SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.1 A 64.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.220" W (5.60mm x 5.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $5.08700 | $50.87 |
100 | $4.18190 | $418.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.92327 | $2,923.27 |
2,000 | $2.80917 | $5,618.34 |