DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2H100UY

DigiKey Part Number
497-11093-2-ND - Tape & Reel (TR)
497-11093-1-ND - Cut Tape (CT)
497-11093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2H100UY
Description
DIODE SCHOTTKY 100V 2A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS2H100UY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,287
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.82500$28.25
100$2.01990$201.99
500$1.52774$763.87
1,000$1.36886$1,368.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.87907$2,197.68
5,000$0.84882$4,244.10
Manufacturers Standard Package