


L78M24ABDT-TR | |
---|---|
DigiKey Part Number | 497-7773-2-ND - Tape & Reel (TR) 497-7773-1-ND - Cut Tape (CT) 497-7773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M24ABDT-TR |
Description | IC REG LINEAR 24V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M24ABDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.32709 | $5,817.73 |
5,000 | $2.26466 | $11,323.30 |
7,500 | $2.23337 | $16,750.27 |
12,500 | $2.19874 | $27,484.25 |
17,500 | $2.17848 | $38,123.40 |
25,000 | $2.15901 | $53,975.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.62900 | $36.29 |
25 | $3.25160 | $81.29 |
100 | $2.83850 | $283.85 |
250 | $2.64132 | $660.33 |
500 | $2.52242 | $1,261.21 |
1,000 | $2.42454 | $2,424.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.63900 | $36.39 |
25 | $3.26000 | $81.50 |
100 | $2.84580 | $284.58 |
250 | $2.64808 | $662.02 |
500 | $2.52888 | $1,264.44 |
1,000 | $2.43074 | $2,430.74 |