



L4931CZ50-AP | |
|---|---|
DigiKey Part Number | 497-5838-1-ND - Cut Tape (CT) 497-5838-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L4931CZ50-AP |
Description | IC REG LINEAR 5V 250MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L4931CZ50-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 70dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.34900 | $43.49 |
| 25 | $3.91000 | $97.75 |
| 100 | $3.42510 | $342.51 |
| 250 | $3.19356 | $798.39 |
| 500 | $3.05396 | $1,526.98 |
| 1,000 | $2.93910 | $2,939.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.84456 | $5,689.12 |
| 4,000 | $2.76672 | $11,066.88 |
| 6,000 | $2.72777 | $16,366.62 |
| 10,000 | $2.68460 | $26,846.00 |
| 14,000 | $2.65937 | $37,231.18 |
| 20,000 | $2.63510 | $52,702.00 |





