
SMV1234-079LF | |
---|---|
DigiKey Part Number | 863-1132-2-ND - Tape & Reel (TR) 863-1132-1-ND - Cut Tape (CT) 863-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1234-079LF |
Description | DIODE VARACTOR 15V 20MA SC-79 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2pF @ 6V, 50MHz | |
Capacitance Ratio | 3.4 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $8.49000 | $84.90 |
100 | $5.67050 | $567.05 |
500 | $4.46268 | $2,231.34 |
1,000 | $4.07413 | $4,074.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.58068 | $10,742.04 |
6,000 | $3.33235 | $19,994.10 |
9,000 | $3.25361 | $29,282.49 |