
CLA4609-086LF-EVB | |
---|---|
DigiKey Part Number | 863-1419-ND |
Manufacturer | |
Manufacturer Product Number | CLA4609-086LF-EVB |
Description | EVAL BOARD FOR CLA4609-086LF |
Customer Reference | |
Detailed Description | CLA4609-086LF - PIN Diode 10MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PIN Diode | |
Frequency | 10MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CLA4609-086LF | |
Note | - | |
Base Product Number |