8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VFDFN Exposed Pad
8-VFDFN Exposed Pad
Sensirion SHT3x Humidity Sensors | Digi-Key Daily

SHT31-DIS-F2.5KS

DigiKey Part Number
1649-1066-2-ND - Tape & Reel (TR)
1649-1066-1-ND - Cut Tape (CT)
1649-1066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT31-DIS-F2.5KS
Description
SENSOR HUMID/TEMP 5V I2C 2% SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT31-DIS-F2.5KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.15V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.89000$40.89
5$36.73600$183.68
10$35.17600$351.76
25$33.31680$832.92
50$32.05080$1,602.54
100$30.88810$3,088.81
500$28.76888$14,384.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.63435$66,585.88
Manufacturers Standard Package