
M9105/KE3 | |
---|---|
DigiKey Part Number | 6207-M9105/KE3-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | M9105/KE3 |
Description | FEMALE MAGNET SUPPORT 9.52MM |
Customer Reference | |
Detailed Description | ACW and TCW Sensors Magnet Housing |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Use With/Related Products | ACW and TCW Sensors | |
Housing Material | - | |
Material - Magnet | - | |
Package / Case | Cylinder | |
Size | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $398.07000 | $398.07 |
5 | $359.47800 | $1,797.39 |