
SX9300IULTRT | |
---|---|
DigiKey Part Number | SX9300IULTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX9300IULTRT |
Description | IC SAR SMART PROX 2CH 20QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 2 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 16 b | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 170µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |