


SX1276IMLTRT | |
|---|---|
DigiKey Part Number | SX1276IMLTRTTR-ND - Tape & Reel (TR) SX1276IMLTRTCT-ND - Cut Tape (CT) SX1276IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1276IMLTRT |
Description | IC RF TXRX 802.15.4 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 137MHz ~ 1.02GHz 28-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1276IMLTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -148dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 10.8mA ~ 12mA | |
Current - Transmitting | 20mA ~ 120mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.12000 | $77.12 |
| 10 | $66.92300 | $669.23 |
| 25 | $63.38760 | $1,584.69 |
| 100 | $58.52890 | $5,852.89 |
| 250 | $55.61944 | $13,904.86 |
| 500 | $53.56636 | $26,783.18 |
| 1,000 | $52.32820 | $52,328.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $50.26072 | $150,782.16 |










