


PFMF.010.2 | |
---|---|
DigiKey Part Number | 486-3531-2-ND - Tape & Reel (TR) 486-3531-1-ND - Cut Tape (CT) 486-3531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFMF.010.2 |
Description | PTC RESET FUSE 60V 100MA 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
50 | $2.38060 | $119.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.11425 | $3,171.38 |
3,000 | $1.94802 | $5,844.06 |
4,500 | $1.94480 | $8,751.60 |