
0033.3527 | |
---|---|
DigiKey Part Number | 486-3898-ND |
Manufacturer | |
Manufacturer Product Number | 0033.3527 |
Description | SWITCH SELECT 6P SERIES 10A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 6 Position Series, Parallel Connections 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0033.3527 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | Series, Parallel Connections | |
Number of Positions | 6 | |
Switch Function | On-On-On-On-On-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | IP40 | |
Features | Marking: 0-220-120-0-100-230/240 | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 21.50mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, UR, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $277.09000 | $277.09 |
5 | $237.90400 | $1,189.52 |
10 | $222.73300 | $2,227.33 |
25 | $204.07800 | $5,101.95 |
50 | $190.94120 | $9,547.06 |
100 | $178.58830 | $17,858.83 |
250 | $163.36504 | $40,841.26 |
500 | $162.26292 | $81,131.46 |