
STR-L472 | |
|---|---|
DigiKey Part Number | STR-L472-ND |
Manufacturer | |
Manufacturer Product Number | STR-L472 |
Description | IC OFFLINE SW FLYBACK STA-10L |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology STA-10L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 900V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 35V (Max) | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 74 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature | |
Control Features | - | |
Operating Temperature | - | |
Package / Case | 10-SIP, 8 Leads | |
Supplier Device Package | STA-10L | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.63000 | $57.63 |
| 10 | $44.44500 | $444.45 |
| 25 | $41.14360 | $1,028.59 |
| 100 | $37.73010 | $3,773.01 |

