


SS4-10-3.50-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM13255TR-ND - Tape & Reel (TR) SAM13255CT-ND - Cut Tape (CT) SAM13255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-10-3.50-L-D-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-10-3.50-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 10 | $20.01900 | $200.19 |
| 25 | $18.76480 | $469.12 |
| 50 | $17.86860 | $893.43 |
| 100 | $17.01440 | $1,701.44 |
| 250 | $15.94872 | $3,987.18 |
| 500 | $15.18742 | $7,593.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,025 | $16.68973 | $17,106.97 |
| 3,075 | $13.48326 | $41,461.02 |
| 5,125 | $12.02394 | $61,622.69 |












