
RSX501LAM20TR | |
|---|---|
DigiKey Part Number | RSX501LAM20TR-ND - Tape & Reel (TR) RSX501LAM20CT-ND - Cut Tape (CT) RSX501LAM20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX501LAM20TR |
Description | DIODE SCHOTTKY 20V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RSX501LAM20TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.25600 | $32.56 |
| 100 | $2.08250 | $208.25 |
| 500 | $1.57704 | $788.52 |
| 1,000 | $1.41385 | $1,413.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.14591 | $3,437.73 |
| 6,000 | $1.10165 | $6,609.90 |
| 9,000 | $1.04835 | $9,435.15 |
| 15,000 | $0.98843 | $14,826.45 |
| 21,000 | $0.98063 | $20,593.23 |
| 30,000 | $0.97531 | $29,259.30 |
| 75,000 | $0.88381 | $66,285.75 |











