
PE42424A-Z | |
---|---|
DigiKey Part Number | 1046-1119-2-ND - Tape & Reel (TR) 1046-1119-1-ND - Cut Tape (CT) 1046-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42424A-Z |
Description | IC RF SWITCH SPDT 6GHZ 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 6-DFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | PE42424A-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 48dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2.4GHz, 2.5GHz | |
P1dB | 41dBm | |
IIP3 | 61dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
101 | $9.68901 | $978.59 |
1,000 | $6.48669 | $6,486.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.48672 | $19,460.16 |
6,000 | $5.54243 | $33,254.58 |