PE42423B-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42423B-Z

DigiKey Part Number
1046-1103-2-ND - Tape & Reel (TR)
1046-1103-1-ND - Cut Tape (CT)
1046-1103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42423B-Z
Description
IC RF SWITCH SPDT 6GHZ 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n/ac
Topology
Absorptive
Circuit
SPDT
Frequency Range
100MHz ~ 6GHz
Isolation
41dB
Insertion Loss
0.95dB
Test Frequency
6GHz
P1dB
-
IIP3
65dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.30000$19.30
101$13.54812$1,368.36
1,000$9.03210$9,032.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.03213$27,096.39
6,000$7.30782$43,846.92
Manufacturers Standard Package