20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4257-52

DigiKey Part Number
1046-1010-2-ND - Tape & Reel (TR)
1046-1010-1-ND - Cut Tape (CT)
1046-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4257-52
Description
IC RF SWITCH SPDT 3GHZ 20QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
44dB
Insertion Loss
1.2dB
Test Frequency
3GHz
P1dB
31dBm
IIP3
55dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.92946$26,788.38
Manufacturers Standard Package