
EEE-HA1A101WP | |
---|---|
DigiKey Part Number | PCE4169TR-ND - Tape & Reel (TR) PCE4169CT-ND - Cut Tape (CT) PCE4169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A101WP |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A101WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.12700 | $21.27 |
50 | $1.56340 | $78.17 |
100 | $1.38520 | $138.52 |
500 | $1.07596 | $537.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.99698 | $996.98 |
2,000 | $0.91422 | $1,828.44 |
3,000 | $0.87239 | $2,617.17 |
5,000 | $0.82578 | $4,128.90 |
7,000 | $0.79837 | $5,588.59 |
10,000 | $0.77188 | $7,718.80 |
12,000 | $0.75928 | $9,111.36 |
24,000 | $0.71664 | $17,199.36 |
25,000 | $0.71436 | $17,859.00 |