
LB Q39G-L2OO-35-1-5-R18 | |
---|---|
DigiKey Part Number | 475-LBQ39G-L2OO-35-1TR-ND - Tape & Reel (TR) 475-LBQ39G-L2OO-35-1CT-ND - Cut Tape (CT) 475-LBQ39G-L2OO-35-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB Q39G-L2OO-35-1-5-R18 |
Description | LED BLUE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB Q39G-L2OO-35-1-5-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 155°, 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 472nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.29200 | $12.92 |
100 | $0.90550 | $90.55 |
500 | $0.72688 | $363.44 |
1,000 | $0.66753 | $667.53 |
2,000 | $0.61699 | $1,233.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57390 | $2,295.60 |
8,000 | $0.53726 | $4,298.08 |
12,000 | $0.51846 | $6,221.52 |
20,000 | $0.49719 | $9,943.80 |
28,000 | $0.48453 | $13,566.84 |
40,000 | $0.47218 | $18,887.20 |
100,000 | $0.44489 | $44,489.00 |