


NCS36000DRG | |
---|---|
DigiKey Part Number | NCS36000DRGOSTR-ND - Tape & Reel (TR) NCS36000DRGOSCT-ND - Cut Tape (CT) NCS36000DRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS36000DRG |
Description | IC PIR DETECTOR CTLR 14SOIC |
Customer Reference | |
Detailed Description | Detector Controller IC Digital Input Digital Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS36000DRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Detector Controller | |
Input Type | Digital | |
Output Type | Digital | |
Current - Supply | 50 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |