
NC7SZ14P5X | |
|---|---|
DigiKey Part Number | NC7SZ14P5XTR-ND - Tape & Reel (TR) NC7SZ14P5XCT-ND - Cut Tape (CT) NC7SZ14P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ14P5X |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ14P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.40760 | $10.19 |
| 100 | $0.34120 | $34.12 |
| 250 | $0.30912 | $77.28 |
| 500 | $0.28990 | $144.95 |
| 1,000 | $0.27410 | $274.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25459 | $763.77 |
| 6,000 | $0.24504 | $1,470.24 |
| 9,000 | $0.24025 | $2,162.25 |
| 15,000 | $0.23495 | $3,524.25 |
| 21,000 | $0.23185 | $4,868.85 |
| 30,000 | $0.22886 | $6,865.80 |









