
B3J-5000 | |
|---|---|
DigiKey Part Number | Z4431-ND |
Manufacturer | |
Manufacturer Product Number | B3J-5000 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3J-5000 Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Gray, Light |
Packaging Bulk | Illumination Type, Color LED, Red/Yellow |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 3,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 3,000,000 Cycles |
Current Rating (Amps) 50mA (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.26000 | $54.26 |
| 10 | $46.85400 | $468.54 |
| 25 | $44.18240 | $1,104.56 |
| 50 | $42.26020 | $2,113.01 |
| 100 | $40.41940 | $4,041.94 |
| 300 | $37.65887 | $11,297.66 |
| 600 | $36.01113 | $21,606.68 |
| 1,200 | $34.43260 | $41,319.12 |

