D4A-4L01N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4A-4L01N

DigiKey Part Number
Z7042-ND
Manufacturer
Manufacturer Product Number
D4A-4L01N
Description
SWITCH SNAP ACTION DPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Side Rotary - No Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Status Indicator
Operating Force
40gfm
Release Force
5.103gfm
Operating Position
-
Pretravel
15°
Differential Travel
Overtravel
70°
Mechanical Life
30,000,000 Cycles
Electrical Life
750,000 Cycles
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,330.20000$2,330.20
Manufacturers Standard Package