
MCS1632R010FER | |
---|---|
DigiKey Part Number | 273-MCS1632R010FERTR-ND - Tape & Reel (TR) 273-MCS1632R010FERCT-ND - Cut Tape (CT) 273-MCS1632R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R010FER |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1632R010FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.42400 | $34.24 |
25 | $2.91000 | $72.75 |
50 | $2.59140 | $129.57 |
100 | $2.31880 | $231.88 |
250 | $2.01956 | $504.89 |
500 | $1.83220 | $916.10 |
1,000 | $1.67307 | $1,673.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.38973 | $6,948.65 |
10,000 | $1.29713 | $12,971.30 |
15,000 | $1.24957 | $18,743.55 |
25,000 | $1.19577 | $29,894.25 |
35,000 | $1.16372 | $40,730.20 |
50,000 | $1.13242 | $56,621.00 |
60,000 | $1.12901 | $67,740.60 |