LVK25R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK25R003FER

DigiKey Part Number
273-LVK25R003FERTR-ND - Tape & Reel (TR)
273-LVK25R003FERCT-ND - Cut Tape (CT)
273-LVK25R003FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK25R003FER
Description
RES 0.003 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK25R003FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,267
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.94000$20.94
10$13.92600$139.26
25$12.03080$300.77
50$10.84500$542.25
100$9.83600$983.60
250$8.73124$2,182.81
500$8.03972$4,019.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.45222$7,452.22
2,000$6.95320$13,906.40
3,000$6.69692$20,090.76
5,000$6.40704$32,035.20
7,000$6.23433$43,640.31
10,000$6.06566$60,656.60
12,000$6.03077$72,369.24
Manufacturers Standard Package