
LVK12R030DER | |
---|---|
DigiKey Part Number | 273-LVK12R030DERTR-ND - Tape & Reel (TR) 273-LVK12R030DERCT-ND - Cut Tape (CT) 273-LVK12R030DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R030DER |
Description | RES 0.03 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R030DER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.56100 | $65.61 |
25 | $5.61640 | $140.41 |
50 | $5.02680 | $251.34 |
100 | $4.52590 | $452.59 |
250 | $3.97644 | $994.11 |
500 | $3.63238 | $1,816.19 |
1,000 | $3.33999 | $3,339.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.81967 | $14,098.35 |
10,000 | $2.64964 | $26,496.40 |
15,000 | $2.56235 | $38,435.25 |
25,000 | $2.46360 | $61,590.00 |