
TFA9894DUK/N2Z | |
---|---|
DigiKey Part Number | 568-15368-2-ND - Tape & Reel (TR) 568-15368-1-ND - Cut Tape (CT) 568-15368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA9894DUK/N2Z |
Description | IC AMP CLSS D MONO 9.5MW 48WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 48-WLCSP (2.51x3.55) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 5.6W x 1 @ 8Ohm, 7W x 1 @ 6Ohm, 9.5W x 1 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-WLCSP (2.51x3.55) | |
Package / Case | 48-UFBGA, WLCSP | |
Base Product Number |