



TEA19362T/1J | |
|---|---|
DigiKey Part Number | 568-13520-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA19362T/1J |
Description | IC OFFLINE SWITCH FLYBACK 10SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 71kHz 10-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 0V ~ 120V |
Manufacturer NXP USA Inc. | Frequency - Switching 71kHz |
Series | Fault Protection Over Power, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C (TJ) |
Part Status Active | Package / Case 10-SOIC (0.154", 3.90mm Width) |
Output Isolation Isolated | Supplier Device Package 10-SO |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 14.9 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.11679 | $17,791.97 |

