
MPXH6400AC6U | |
|---|---|
DigiKey Part Number | MPXH6400AC6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXH6400AC6U |
Description | SENSOR 58.02PSIA 0.13" 4.8V SSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) Absolute Male - 0.13" (3.3mm) Tube 0.2 V ~ 4.8 V 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | MPXH6400AC6U Models |
Category | Voltage - Supply 4.64V ~ 5.36V |
Manufacturer STMicroelectronics | Port Size Male - 0.13" (3.3mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 232.06PSI (1600kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SOIC (0.335", 8.50mm Width), Top Port |
Output 0.2 V ~ 4.8 V | Supplier Device Package 8-SSOP |
Accuracy ±1.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.34000 | $140.34 |
| 5 | $127.79400 | $638.97 |
| 10 | $123.11700 | $1,231.17 |
| 25 | $117.52800 | $2,938.20 |
| 55 | $113.20564 | $6,226.31 |
| 110 | $109.73836 | $12,071.22 |
| 550 | $102.75411 | $56,514.76 |











