
MPX5700GP | |
|---|---|
DigiKey Part Number | MPX5700GP-ND |
Manufacturer | |
Manufacturer Product Number | MPX5700GP |
Description | SENSOR 101.53PSIG 0.19" 4.7V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.2 V ~ 4.7 V 6-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 406.11PSI (2800kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.61000 | $218.61 |
| 5 | $200.03000 | $1,000.15 |
| 10 | $193.11500 | $1,931.15 |
| 25 | $184.85240 | $4,621.31 |
| 50 | $179.19920 | $8,959.96 |
| 100 | $174.01130 | $17,401.13 |
| 500 | $163.55770 | $81,778.85 |










