



UES1E221MHM1TO | |
|---|---|
DigiKey Part Number | 493-10828-1-ND - Cut Tape (CT) 493-10828-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1E221MHM1TO |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1E221MHM1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $6.49500 | $64.95 |
| 50 | $5.33580 | $266.79 |
| 100 | $4.82440 | $482.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.94270 | $1,971.35 |
| 1,000 | $3.72763 | $3,727.63 |
| 1,500 | $3.27687 | $4,915.31 |
| 2,500 | $3.18820 | $7,970.50 |
| 6,000 | $3.14604 | $18,876.24 |
| 12,000 | $3.00334 | $36,040.08 |
| 12,500 | $2.99573 | $37,446.62 |

