SV03A103AEA01R00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 71,914
Unit Price: $8.89000
Datasheet
SV03A103AEA01R00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV03A103AEA01R00

DigiKey Part Number
490-14859-2-ND - Tape & Reel (TR)
490-14859-1-ND - Cut Tape (CT)
490-14859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SV03A103AEA01R00
Description
SENSOR ROTARY 320DEG SMD
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
SV03A103AEA01R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 320°, (0° ~ 333.3°)
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
Hole for Shaft
Linearity
±2%
Resistance
10 kOhms
Resistance Tolerance
±30%
Voltage - Supply
-
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable