



PKLCS1212E2400-R1 | |
---|---|
DigiKey Part Number | 490-5957-2-ND - Tape & Reel (TR) 490-5957-1-ND - Cut Tape (CT) 490-5957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKLCS1212E2400-R1 |
Description | BUZZER PIEZO 1.5V 12X12MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 2.4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKLCS1212E2400-R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 12.5V (Max) | |
Frequency | 2.4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
10 | $12.89900 | $128.99 |
25 | $10.90080 | $272.52 |
100 | $8.64210 | $864.21 |
250 | $7.53212 | $1,883.03 |
500 | $6.84946 | $3,424.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.36270 | $6,362.70 |
2,000 | $6.18313 | $12,366.26 |
3,000 | $6.09316 | $18,279.48 |
5,000 | $5.99354 | $29,967.70 |
7,000 | $5.93530 | $41,547.10 |
10,000 | $5.87930 | $58,793.00 |