Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E120JA01D

DigiKey Part Number
490-3144-2-ND - Tape & Reel (TR)
490-3144-1-ND - Cut Tape (CT)
490-3144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E120JA01D
Description
CAP CER 12PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E120JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,394,198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
50$0.07580$3.79
100$0.06420$6.42
500$0.04380$21.90
1,000$0.03770$37.70
2,500$0.02957$73.92
5,000$0.02748$137.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02258$338.70
30,000$0.01738$521.40
75,000$0.01623$1,217.25
105,000$0.01556$1,633.80
150,000$0.01492$2,238.00
180,000$0.01461$2,629.80
360,000$0.01359$4,892.40
375,000$0.01354$5,077.50
Manufacturers Standard Package