


PRG18BC2R2MM1RB | |
---|---|
DigiKey Part Number | 490-6994-2-ND - Tape & Reel (TR) 490-6994-1-ND - Cut Tape (CT) 490-6994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BC2R2MM1RB |
Description | PTC RESET FUSE 12V 220MA 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 12V 220 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BC2R2MM1RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 220 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 6.5 A | |
Resistance - 25°C (Typ) | 2.2 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
5 | $2.67600 | $13.38 |
10 | $2.52100 | $25.21 |
25 | $2.34520 | $58.63 |
50 | $2.22520 | $111.26 |
100 | $2.11520 | $211.52 |
500 | $1.89444 | $947.22 |
1,000 | $1.81266 | $1,812.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.66922 | $6,676.88 |
8,000 | $1.60637 | $12,850.96 |
12,000 | $1.57206 | $18,864.72 |
20,000 | $1.53127 | $30,625.40 |
28,000 | $1.50579 | $42,162.12 |
40,000 | $1.47992 | $59,196.80 |