
GRM32ER70J476ME20L | |
---|---|
DigiKey Part Number | 490-6542-2-ND - Tape & Reel (TR) 490-6542-1-ND - Cut Tape (CT) 490-6542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER70J476ME20L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER70J476ME20L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $5.40800 | $54.08 |
50 | $4.21800 | $210.90 |
100 | $3.85180 | $385.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.87223 | $2,872.23 |
2,000 | $2.68639 | $5,372.78 |
3,000 | $2.65792 | $7,973.76 |
5,000 | $2.62795 | $13,139.75 |
7,000 | $2.59901 | $18,193.07 |
10,000 | $2.57030 | $25,703.00 |
12,000 | $2.47782 | $29,733.84 |