
GRM31B5C2J681JW01L | |
---|---|
DigiKey Part Number | 490-5278-2-ND - Tape & Reel (TR) 490-5278-1-ND - Cut Tape (CT) 490-5278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C2J681JW01L |
Description | CAP CER 680PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C2J681JW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42100 | $14.21 |
50 | $1.03140 | $51.57 |
100 | $0.91310 | $91.31 |
500 | $0.71338 | $356.69 |
1,000 | $0.65195 | $651.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58769 | $1,763.07 |
6,000 | $0.54989 | $3,299.34 |
9,000 | $0.51942 | $4,674.78 |
15,000 | $0.50381 | $7,557.15 |
21,000 | $0.49773 | $10,452.33 |
30,000 | $0.48355 | $14,506.50 |
36,000 | $0.48035 | $17,292.60 |
72,000 | $0.46153 | $33,230.16 |
75,000 | $0.46053 | $34,539.75 |