
GRM155R71E273KA88D | |
---|---|
DigiKey Part Number | 490-6344-2-ND - Tape & Reel (TR) 490-6344-1-ND - Cut Tape (CT) 490-6344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E273KA88D |
Description | CAP CER 0.027UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E273KA88D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
50 | $0.30540 | $15.27 |
100 | $0.26280 | $26.28 |
500 | $0.16504 | $82.52 |
1,000 | $0.13885 | $138.85 |
2,500 | $0.12628 | $315.70 |
5,000 | $0.12471 | $623.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09726 | $972.60 |
20,000 | $0.08765 | $1,753.00 |
30,000 | $0.08718 | $2,615.40 |
50,000 | $0.08664 | $4,332.00 |
70,000 | $0.08632 | $6,042.40 |
100,000 | $0.08601 | $8,601.00 |
120,000 | $0.08586 | $10,303.20 |
240,000 | $0.08533 | $20,479.20 |
250,000 | $0.08530 | $21,325.00 |