
DLW21SN261XQ2L | |
---|---|
DigiKey Part Number | 490-9289-2-ND - Tape & Reel (TR) 490-9289-1-ND - Cut Tape (CT) 490-9289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN261XQ2L |
Description | CMC 220MA 2LN 260 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 220mA DCR 590mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN261XQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 220mA | |
DC Resistance (DCR) (Max) | 590mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.09500 | $30.95 |
25 | $2.86160 | $71.54 |
50 | $2.69840 | $134.92 |
100 | $2.54370 | $254.37 |
250 | $2.35272 | $588.18 |
500 | $2.21836 | $1,109.18 |
1,000 | $2.09159 | $2,091.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.97223 | $3,944.46 |
4,000 | $1.85977 | $7,439.08 |
6,000 | $1.79706 | $10,782.36 |
10,000 | $1.72113 | $17,211.30 |
14,000 | $1.67293 | $23,421.02 |
20,000 | $1.62334 | $32,466.80 |
50,000 | $1.58157 | $79,078.50 |