Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21PG220SN1D

DigiKey Part Number
490-5987-2-ND - Tape & Reel (TR)
490-5987-1-ND - Cut Tape (CT)
490-5987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21PG220SN1D
Description
FERRITE BEAD 22 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21PG220SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
9mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.64000$6.40
25$0.55520$13.88
50$0.49920$24.96
100$0.44750$44.75
250$0.38528$96.32
500$0.34208$171.04
1,000$0.30233$302.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23124$924.96
8,000$0.19933$1,594.64
12,000$0.19296$2,315.52
Manufacturers Standard Package