



BK-912-G-TR | |
---|---|
DigiKey Part Number | BK-912-G-TR-ND - Tape & Reel (TR) BK-912-G-CT-ND - Cut Tape (CT) BK-912-G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-912-G-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-912-G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.169" (4.30mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
10 | $13.37600 | $133.76 |
50 | $11.74500 | $587.25 |
100 | $11.10460 | $1,110.46 |
250 | $10.31172 | $2,577.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $9.48840 | $6,641.88 |
1,400 | $8.97140 | $12,559.96 |
2,100 | $8.68216 | $18,232.54 |
3,500 | $8.33095 | $29,158.32 |
4,900 | $8.10742 | $39,726.36 |
7,000 | $7.87702 | $55,139.14 |