RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount
RFID Asset Tracking Solutions
Molex Antenna Solutions

2144150001

DigiKey Part Number
900-2144150001-ND
Manufacturer
Manufacturer Product Number
2144150001
Description
WI-FI/BLUETOOTH HINGED EXT ANTEN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
2144150001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
5.3dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.268" (108.40mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$42.67000$42.67
10$32.56500$325.65
30$29.60300$888.09
100$27.25180$2,725.18
250$25.92568$6,481.42
500$25.12638$12,563.19
1,000$24.46866$24,468.66
2,500$23.77418$59,435.45
Manufacturers Standard Package